Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52745-0797

Molex 52745-0797 FFC & FPC Connectors, 0.5 FPC Zif Smt Hsg Assembly, 7 Circuit, Embstp Pkg
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52745-0797.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.08%

CAD Models

Download Molex 52745-0797 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 52746-0771 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra7 Circuit,embstppkg
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Molex 52746-0671 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra6 Circuit,embstppkg
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH12-6S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 6 Positions

Descriptions

Descriptions of Molex 52745-0797 provided by its distributors.

Molex 52745-0797 FFC & FPC Connectors, 0.5 FPC Zif Smt Hsg Assembly, 7 Circuit, Embstp Pkg
FFC / FPC Board Connector, 7 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 7 Circuits, Gold Plating
CONNECTOR, FPC, ZIF, RCPT, 7POS, 1ROW; S; CONNECTOR, FPC, ZIF, RCPT, 7POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:7; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527450797
  • 527450797