TE Connectivity 2-1589455-7

Raychem, Dualobe Connector, Plug, 1 rows, 15P, 30AWG, Nanonics | TE Connectivity SSL015PC2DC012N
$ 178.077
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1589455-7.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP9-1589455-1
Conn D-Subminiature M 15 POS 0.64mm Crimp ST Cable Mount 15 Terminal 1 Port Package
TE Connectivity / AMP1-1589055-0
Qcm007Pc2Dcc30 = Circular Rohs Compliant: Yes |Nanonics Te Connectivity QCM007PC2DCC30
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Wire And Cable, 20 Conductor(s), 26AWG, 300V, Flat Cable
Wire And Cable, 34 Conductor(s), 28AWG, 300V, Flat Cable
Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
HDMI Connector, 19 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle
Displayport Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking
Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT
Pin Header, Board-to-Board, 2.2 A, 2 Rows, 14 Contacts, Surface Mount, FTE Series, Unshrouded
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 12 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount, FTE Series

Descriptions

Descriptions of TE Connectivity 2-1589455-7 provided by its distributors.

Raychem, Dualobe Connector, Plug, 1 rows, 15P, 30AWG, Nanonics | TE Connectivity SSL015PC2DC012N
Specialized Cables Ssl015Pc2Dc012N = Wdualobe |Amp Te Connectivity 2-1589455-7
Cable Assembly Wire Lead 0.304m 30AWG Rectangular 15 POS PL Solder Package
D Nanominiature Connector, 15 Contact(s), Male, Plug
Pin header, 15 pole, pitch 0.64 mm, straight, blue, 2-1589455-7
CONN PLUG 15POS 30AWG 12 INCHES
SPECIALIZED CABLES SSL015PC2DC01
SSL015PC2DC012N = WDUALOBE Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Cable Mount (Free-Hanging) Centerline (Pitch): .64 mm Centerline (Pitch): .025 in Plug Wire-to-Wire Cable Mount (Free-Hanging) .64 mm | Nanonics Dualobe Connector: Plug & Plastic Shell | Part Number: SSL015PC2DC012N | Internal Number: 2-1589455-7 | TE Connectivity | Nanonics

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL015PC2DC012N