Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505110-0792

Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Embossed T/R

$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-0792.

Molex

Datasheet2 pages5 years ago

JRH Electronics

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-15.65%

CAD Models

Download Molex 505110-0792 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
Molex 505110-0892 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 8 Circuit,
Amphenol Communications SolutionsSFV6R-2STBE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, FFC SFV, Solder, Top
HIROSE ELECTRICFH33-6S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 8P Adhesv.

Descriptions

Descriptions of Molex 505110-0792 provided by its distributors.

Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Embossed T/R
Molex 0.5mmpitch7p FPCplug FPCConnector, Easy-Onseries, single row, surface, welding
Conn, Ffc/Fpc, Rcpt, 7Pos, Row, 0.5Mm; |Molex 505110-0792
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 7 Circuits, Gold over Nickel Plating
CONN FFC BOTTOM 7POS 0.5MM R/A
FFC & FPC Connectors .5MM EASY-ON 07P RA SMT
0.5 FFC/FPC EasyOn FD19 Series 90° 7CKT
CONNECTOR, FFC/FPC, 7POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: Easy-On 505110 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows:
0.5 FPC ZIF BTM CONT EMBT PKG 8Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505110-0792 .
  • 505110-0792.
  • 5051100792
  • 5051100792.