TE Connectivity 1586359-4

SEAL GANG WIRE 4POS MINI UMNL / Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586359-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
+27.08%

CAD Models

Download TE Connectivity 1586359-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-770874-0
Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 4 Contacts, Through Hole Straight
TE Connectivity770968-1
Connector Power PIN 4 POS 4.14mm Solder RA Thru-Hole 4 Terminal 1 Port
TE Connectivity1-770174-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1586359-4 provided by its distributors.

SEAL GANG WIRE 4POS MINI UMNL / Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series
Connector Accessory, 0.05in Min Cable Dia, 0.083in Max Cable Dia, Silicone Rubber
TE Connectivity 1586359-4 Mini Pin & Socket Connector Female Unshrouded 4P Seal
04P MINIUMNL GANG WIRE SEAL DR
1586359-4 Rohs Compliant: Yes |Amp Te Connectivity 1586359-4
Connector Accessories 4 POS Socket Mini-Universal Gang Wire Seal Loose Piece Silicone Rubber Blue
.163 Centerline 600 V 9.5 A max.
2 Row 4 Position Silicon Rubber Gang Wire Seal
Pin&Socket Connectors 4P GANG WIRE SEAL MINI
VAL-U-LOK SKT PHBZ AU 26-22 LP
04P MINIUMNL GANG WIRE SEAL DR Connector Seal & Plug Type: Gang Wire Seal Primary Product Material: Silicone Rubber Primary Product Color: Blue Compatible Insulation Diameter Range: .05 – .083 in Compatible Insulation Diameter Range: 1.27 – 2.11 mm Gang Wire Seal Silicone Rubber Blue .05 – .083" | Connector Seal & Cavity Plug | Part Number: 1586359-4 | Internal Number: 1586359-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586359-4.