TE Connectivity 770968-1

Connector Power PIN 4 POS 4.14mm Solder RA Thru-Hole 4 Terminal 1 Port
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770968-1.

IHS

Datasheet3 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+82.61%

CAD Models

Download TE Connectivity 770968-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-07-15
LTD Date2024-07-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-770874-0
Header, Locking Ramp Pad 4-Pin Nylon 9.5A Tin White TH 9.83mm × 9.83mm × 14.51mm
TE Connectivity1-770174-1
Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 4 Contacts, Through Hole Straight
TE Connectivity1-770968-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 770968-1 provided by its distributors.

Connector Power PIN 4 POS 4.14mm Solder RA Thru-Hole 4 Terminal 1 Port
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
04P MINI UMNL R/A HDR ASSY SN Rectangular Power Connector | Part Number: 770968-1 | Internal Number: 770968-1 | TE Connectivity
Connector, Header, 4Pos, 2Rows, 4.14Mm; Connector Systems:wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole Right Angle; Connector Shroud:shrouded; Gender:header Rohs Compliant: No
HOUSING, R/A 4 WAY; Ways, No. of:4; Material, contact:; Plating, contact:Tin / Lead; Series:Universal Mate-N-LOK II; Approval category:UL, CSA, VDE; Current, per contact max:10.5A; Flammability rating:UL94V-0; Poles, No. of:4; Resistance, insulation:100Mohm; Temp, op. max:65°C; Temp, op. min:20°C; Rows, No. of:2; Voltage, test:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770968-1.