TE Connectivity 1-770174-1

Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 4 Contacts, Through Hole Straight
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770174-1.

Electro Sonic

Datasheet134 pages18 years ago

Sager Electronics

TE Connectivity

Newark

IHS

Inventory History

3 month trend:
-23.82%

CAD Models

Download TE Connectivity 1-770174-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.07
$ 1.07
Stock
238,216
200,724
200,724
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.1148 mm
-
-
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-770874-0
Header, Locking Ramp Pad 4-Pin Nylon 9.5A Tin White TH 9.83mm × 9.83mm × 14.51mm
TE Connectivity770968-1
Connector Power PIN 4 POS 4.14mm Solder RA Thru-Hole 4 Terminal 1 Port
TE Connectivity1-770968-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-770174-1 provided by its distributors.

Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 4 Contacts, Through Hole Straight
04P MINI UMNL ASSY VO SNAU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Gold Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Poles: 4 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770174-1.
  • 1-770174-1..