Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Alcoswitch ADP04

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch ADP04.

IHS

Datasheet1 page16 years ago
Datasheet2 pages0 years ago

Electro Sonic

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.68
$ 1.186
Stock
43,174
259,218
Authorized Distributors
3
6
Mount
-
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPST
SPST
Termination
Solder
Solder, Wire
Contact Current Rating
-
1 A
Max Voltage Rating (DC)
24 V
5 V
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Grayhill78B04T
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78RB04ST
Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsSD04H0B
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / Alcoswitch ADP04 provided by its distributors.

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
4 1000Cycles 400mA DIP Through hole mounting 7.47mm(height)
Piano Dip Switch, 4 Switches, SPST, 0.1A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH, DIL, PIANO, 4WAY; Ways, No. of:4; Actuator type:Piano Key; Pin configuration:DIL; Current, contact rating:20mA; Dielectric strength, VDC:500V; Flammability rating:UL94V-4; Length:12.14mm; Length / Height, external:5.25mm; RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP-04