Grayhill 76SB04ST

Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SB04ST.

Upverter

Datasheet3 pages5 years ago

HQonline

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-1.38%

CAD Models

Download Grayhill 76SB04ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.97
$ 2.014
Stock
46,693
70,913
Authorized Distributors
6
6
Mount
Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Grayhill76PSB04ST
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B04T
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H1BD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1571999-6
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Automotive Tube

Descriptions

Descriptions of Grayhill 76SB04ST provided by its distributors.

Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
GRAYHILL 76SB04ST DIP / SIP Switch, 76 Series, SPST, Through Hole, 4 Circuits, DIP Sealed, 30 VDC
SWITCH, DIP, SPST,4POS,150MA 30VDC, PCB MNT, 0.48IN. L X 0.38IN. W
DIP Switches / SIP Switches DIP Switch SPST 4 Pos Tape Seal
Slide Dip Switch, 4 Switches, SPST, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
76 Series Raised Rocker SPST 4 Position Through Hole DIP Switch
4 30V(DC) 2000Cycles 2000Cycles 150mA DIP TH 12.19mm(L) × 8mm(H)
SWITCH, SPST, 4 POS, RAISED ROCKER; No. of Circuits:4Circuits; Switch Actuator Style:Rocker; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:30VDC; Contact Current DC Max:150mA; Product R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SB04ST.