TE Connectivity 1565079-1

Connector Accessory, 0.059in Min Cable Dia, 0.106in Max Cable Dia, Copper Alloy
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565079-1.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Electro Sonic

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+10.83%

CAD Models

Download TE Connectivity 1565079-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1565079-1 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.106in Max Cable Dia, Copper Alloy
Receptacle, 0.33-0.82 mm², AWG 22-18, crimp connection, tin-plated, 1565079-1
GRACE INERTIA 3.5 REC CONTACT(L)
GRACE INERTIA PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 18 - 22 AWG
Contact SKTCrimp STCable Mount 18-22AWG T/R
3.5, 3.96 & 6.2 Centerline 600 V, 12 A max.
Contact SKT Crimp ST Cable Mount Strip
CONTACT, SOCKET, 18AWG, CRIMP;
GRACE INERTIA3.5REC CONTACT(L)
CONTACT, SOCKET, 22-18AWG, CRIMP; Product Range:Grace Inertia Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:AMP 3.5mm Grace Iner
GRACE INERTIA 3.5 REC CONTACT(L) Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 22 – 18 AWG Operating Voltage: 300 VAC Tin (Sn) Receptacle Pre-Tin 22 – 18 AWG | Grace Inertia Receptacle | Part Number: 1565079-1 | Internal Number: 1565079-1 | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty