TE Connectivity 1461402-4

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.09A (Coil), 5Vdc (Coil), 450Mw (Coil), 10A
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461402-4.

JRH Electronics

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-86.42%

CAD Models

Download TE Connectivity 1461402-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1419128-9
Electromechanical Relay 5VDC 55Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicJS1A-B-5V-F
RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JS1A-B-5V-F
PanasonicJS1AF-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity4-1419128-4
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
TE Connectivity1461405-3
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1-1393194-8
Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole
TE Connectivity1461405-3
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Omron G5LE-1A4-DC5 G5LN8009C Power PCB Relay SPST-NO 5VDC 10A

Descriptions

Descriptions of TE Connectivity 1461402-4 provided by its distributors.

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.09A (Coil), 5Vdc (Coil), 450Mw (Coil), 10A
General Purpose Relay, Oje Series, Power, Non Latching, Spst-No, 5 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity 1461402-4
Switching Current A = 10 / Switching Voltage - DC V = 30 / Series = OJE / Switching Voltage - AC V = 277 / Contact Material = Ag / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 5 / Width mm = 10.2 / Length mm = 18.2 / Height mm = 14.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 56
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: OJE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver; Coil Resistance: 55.6ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: VDE; Coil Voltage VDC Nom: 5V; Contact Current Max: 10A; Contact Voltage AC Nom: 277V; Contact Voltage DC Nom: 30V; External Depth: 18.2mm; External Height: 14.7mm; External Width: 10.2mm; Nom Operating Power: 450mW; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SH-105HM 000
  • OJE-SH-105HM,000
  • OJE-SH-105HM000