Panasonic JS1A-B-5V-F

RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JS1A-B-5V-F
$ 1.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1A-B-5V-F.

Factory Futures

Datasheet4 pages15 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic JS1A-B-5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicJS1AF-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicJS1AF-B-5V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
TE Connectivity1-1393194-8
Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-8
TE Connectivity1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes

Descriptions

Descriptions of Panasonic JS1A-B-5V-F provided by its distributors.

RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JS1A-B-5V-F
JS Series 10A SPST 5 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
Power Relay 5VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Power Relay SPST 10A 5V Solder Through Hole Carton
Relay, Spst-No, 250Vac, 30Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:10A; Product Range:Js Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Coil Current:72Ma Rohs Compliant: Yes |Panasonic JS1A-B-5V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1AB5VF