Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1419128-9

Electromechanical Relay 5VDC 55Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
$ 1.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1419128-9.

IHS

Datasheet5 pages2 years ago

Upverter

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.18%

CAD Models

Download TE Connectivity 2-1419128-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1-1393194-8
Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole
TE Connectivity1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes
PanasonicJS1AF-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity / P&BT7NS1D1-05
Power Relay 5VDC 10A SPST-NO(22.5x16.5x16.9)mm THT

Descriptions

Descriptions of TE Connectivity 2-1419128-9 provided by its distributors.

Electromechanical Relay 5VDC 55Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity Power Relay, OJE Series, 5V DC Coil, 10A Switching Current, SPST-NO
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole
TE Connectivity OJE-SS-105HM000 Low Signal Relay PCB Compact High Performance
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:10A; Product Range:OJE Series; Relay Mounting:Through Hole; Coil Type:Non Latchi; Available until stocks are exhausted
Power Relay, Spst-No, 5Vdc, 10A, Th; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:10A; Product Range:Oje Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Oeg Te Connectivity 2-1419128-9
OJE-SS-105HM,000 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 55.6 Ω Coil Special Features: UL Coil Insulation Class E Standard Monostable, DC 450 mW 55.6 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJE-SS-105HM,000 | Internal Number: 2-1419128-9 | TE Connectivity
Switching Current A = 10 / Switching Voltage - DC V = 30 / Series = OJE / Switching Voltage - AC V = 277 / Contact Material = AgSnO₂ + W / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 5 / Width mm = 10.2 / Length mm = 18.2 / Height mm = 14.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 55.6
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:10A; Product Range:OJE Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver; Coil Resistance:55.6ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:VDE; Coil Voltage VDC Nom:5V; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:450mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SS-105HM 000
  • OJE-SS-105HM,000
  • OJE-SS-105HM000