Panasonic JS1A-5V-F

RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
$ 0.475
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1A-5V-F.

IHS

Datasheet6 pages9 years ago

Farnell

Factory Futures

Panasonic

Electro Sonic

Inventory History

3 month trend:
-1.71%

CAD Models

Download Panasonic JS1A-5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-08-30
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicJS1A-B-5V-F
RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JS1A-B-5V-F
PanasonicJS1AF-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicJS1AF-B-5V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
TE Connectivity1-1393194-8
Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-8
TE Connectivity1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes

Descriptions

Descriptions of Panasonic JS1A-5V-F provided by its distributors.

RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
JS Series 10A SPST 5 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
RELAY;CD-FREE;SPST-NO;CUR-RTG 10A;CTRL-V 5DC;VOL-RTG 250/125AC;PCB MNT
AgSnO2 5V 10A Normal Open:1A(SPST-Normal Open) Plugin,16x22mm Power Relays ROHS
Power Relay 5VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Power Relay SPST 10A 5V Solder Through Hole Carton
Power/Signal Relay, SPST, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Cont; RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 10A; Product Ran; Available until stocks are exhausted Alternative available
POWER RELAY, 5VDC, 10A, SPST-NO, PCB; Pr; POWER RELAY, 5VDC, 10A, SPST-NO, PCB; Product Range:PANASONIC EW - JS Series; Coil Voltage:5VDC; Contact Current:10A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:SPST-NO; Coil Resistance:69.4ohm
Coil Resistance Ohm = 69.4 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = JS / Width mm = 16 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 22 / Height mm = 16 / Switching Voltage - DC V = 100 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1A 5VF
  • JS1A5VF