TE Connectivity 1452668-2

Mcon 1.2 Pcb Connector Contact, Female, Crimp, Gold Plating 18 - 20 AWG
$ 0.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1452668-2.

IHS

Datasheet1 page0 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1452668-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.341
Stock
72,000
4,879,746
Authorized Distributors
2
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
-
Contact Plating
Gold
Tin
Housing Material
-
-
Connector Type
Connector, Power, Signal, Socket
-
Current Rating
-
16 A
Number of Contacts
-
-
Contact Material
Bronze
-

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-18
LTD Date2018-07-13

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104480-8
Cable gland Syntec PG13.5, nickel plated brass, short thread, cable dia 7-13 mm

Descriptions

Descriptions of TE Connectivity 1452668-2 provided by its distributors.

MCON 1.2 PCB CONNECTOR CONTACT, FEMALE, CRIMP, GOLD PLATING 18 - 20 AWG
Connector Headers and PCB Receptacles 800nm 18-20 AWG 16mm
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
Mcon 1.2 - Ll |Amp Te Connectivity 1452668-2
AMP MCP1.2 (LOCKING-LANCE),ASS
Contact SKT Crimp ST Cable Mount Strip
CONN SOCKET 18-20AWG CRIMP GOLD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty