Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104480-8

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104480-8.

element14 APAC

Datasheet5 pages3 years ago

Farnell

IHS

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-12.99%

Alternate Parts

Price @ 1000
$ 0.349
$ 0.149
$ 0.149
Stock
357,426
1,383,908
1,383,908
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
Cable
Cable
Cable
Number of Rows
-
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-22
LTD Date2026-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 104480-8 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Connector Headers and PCB Receptacles Crimp, 380nm Gold, 22-26 AWG Press-Fit
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range: AMPMODU MTE Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: AMP AMPMODU IV/V Seri
SHORT POINT RCP CONT LP Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead over Nickel Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC Wire Size: .12 – .4 mm² Socket Tin-Lead over Nickel 26 – 22 AWG 300 VAC | Connector Contact | Part Number: 104480-8 | Internal Number: 104480-8 | Alias Number: P657 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104480-8.