TE Connectivity 141628-2

Insulating housing for 2.79 mm, 1 pole, polyamide, natural, 141628-2
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 141628-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

ODG (Origin Data Global)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.38%

CAD Models

Download TE Connectivity 141628-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-735075-0
Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, natural, 1-735075-0
TE Connectivity154719
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Quick Disconnect Safelock Housing, accepts 6.35 x 0.81mm Female Tab Terminal, 14-20 AWG Wire, 1 Circuit
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 141628-2 provided by its distributors.

Insulating housing for 2.79 mm, 1 pole, polyamide, natural, 141628-2
Crimp Terminal Housing, Rcpt, 1Pos, Pa66; Accessory Type:Terminal Housing; For Use With:Amp Faston 110 Series Contacts; Product Range:Faston 110 Series Rohs Compliant: Yes |Amp Te Connectivity 141628-2
RCPT HOUSING, 1POS, POLYAMIDE 6.6, NAT; Product Range:FASTON 110 Series; Gender:Receptacle; No. of Positions:1Ways; Pitch Spacing:-; For Use With:AMP FASTON 110 Series Socket Contacts; SVHC:No SVHC (27-Jun-2018)
110 FASTON HSG.,REC.,1 POS,NATRUAL Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Natural | Crimp Terminal Housing | Part Number: 141628-2 | Internal Number: 141628-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 141628-2 .