TE Connectivity 154719

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154719.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Instruction Sheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet12 pages14 years ago
Datasheet10 pages21 years ago

Newark

RS (Formerly Allied Electronics)

IHS

Farnell

Inventory History

3 month trend:
-28.48%

CAD Models

Download TE Connectivity 154719 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-735075-0
TE Connectivity Crimp Terminal Housing, AMP FASTON Series, Plug, 1 Pos, Nylon 66
TE Connectivity280232
Terminal Housings; 280232; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
Connector Housing, Receptacle, 1 Contact, 1 Row, 5.03 mm, 1619 Series, Nylon, Standard .093"
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 47054 Series, Nylon, KK 254, Ivory
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-1123722-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP
Memory Card Conn ASSY FOR PUSH-PUSH 6 USH 6 PINS
TE Connectivity104652-2
Connector Socket Strip RCP 20 POS 1.27mm Solder ST SMD Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
TE Connectivity5145246-1
Card Edge Connector, 184 Contact(s), Straight, Surface Mount Terminal, Natural Insulator
Samtec CLP Series, 8-Pin Double Row Receptacle, Board-to-Board, 1.27mm Pitch, Right Angle, SMD
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount

Descriptions

Descriptions of TE Connectivity 154719 provided by its distributors.

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity Crimp Terminal Housing, Positive Lock, .250 Series, 1-Pos
HOUSING, BLACK, 1WAY; Accessory Type: Receptacle Housing; For Use With: Series 250 Positive Lock MK I Receptacle Connectors; Product Range: -; SVHC: No SVHC (07-Jul-2017); Colour: Black; Flammability Rating: UL94V-2; Gender: Re
250 HSG. PL MKI REC. BLACK Terminal Type: Receptacle Number of Positions: 1 Terminal Orientation: Straight Primary Product Color: Black Connector & Housing Type: Receptacle Receptacle 1 Straight Black | Quick Disconnect | TE Connectivity |
Pitch mm = 1.27 / Contacts = 50 / Rows = 2 / Gender = Female / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 1.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = SMC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 154719-0
  • 154719.