TE Connectivity 1-735075-0

Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, natural, 1-735075-0
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-735075-0.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-735075-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.039
$ 0.039
Stock
1,058,086
2,450,897
2,450,897
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
0 AWG
0 AWG
0 AWG
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 8 hours ago)
LTB Date2024-11-10
LTD Date2024-11-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity280232
Terminal Housings; 280232; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
TE Connectivity8-735075-0
Connector Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
TE Connectivity735075-5
Insulating housing for 6.35 mm, 1 pole, polypropylene, UL 94V-2, black, 735075-5
TE Connectivity926539-6
Connector Accessory, 6.3mm, Housing, TE Connectivity Rectangular Power Connectors
TE Connectivity735075
Connector Accessories Insulation Sleeve Straight Polypropylene Natural Automotive Box

Descriptions

Descriptions of TE Connectivity 1-735075-0 provided by its distributors.

Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, natural, 1-735075-0
TE Connectivity Crimp Terminal Housing, AMP FASTON Series, Plug, 1 Pos, Nylon 66
FASTON 250 Series 1 Position 6.35mm Pitch Female Receptacle Housing Connector
Conn Housing RCP 1 POSCrimp STCable Mount Natural Bag
Terminal Accessory, Housing Item, Polyamide66
Conn Housing RCP 1 POS Crimp ST Loose Piece
FASTON Uninsulated Receptacles & Housings
250 FASTON INS POST,REC.,1 POS
Crimp, Faston, housing, 6.35mm
RS APAC
CONN RCPT HSG 0.25 1POS NATURAL
HOUSING, FASTON, 6.35MM, 1WAY; Accessory Type: Receptacle Housing; For Use With: AMP FASTON 250 Series Connectors; Product Range: FASTON 250 Series; SVHC: No SVHC (15-Jan-2019); Gender: Socket; No. of Contacts: 1Contacts; No.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17350750