TE Connectivity 1415542-9

Electromechanical Power Relay DPDT 16A 230VAC 8300Ohm Quick Connect Bracket Mount
$ 16.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415542-9.

Electro Sonic

Datasheet2 pages1 year ago
Datasheet38 pages7 years ago
Datasheet5 pages7 years ago

Master Electronics

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1415542-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-08
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE ConnectivityRM207730
PCB power relay [TE Connectivity] RM207730 PCB power relay
TE Connectivity / P&BRM205730
Power Relay 230VAC 40A DPDT(73.5x38.5x35.5)mm Flange
TE Connectivity5-1419111-1
General Purpose Relay, Pt Series, Power, Non Latching, Dpdt, 230 Vac, 12 A Rohs Compliant: Yes
TE Connectivity / AMP6-1393116-4
Electromechanical Relay 240VAC 7.2KOhm 15A DPDT(38.89x35.71x55.55)mm PlainCase Industrial Relay
Schneider Electric782XBXC-240A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
Schneider Electric782XBXCT-240A
Power Relay; Relay Type:General Purpose; Coil Voltage VAC Nom:240V; Contact Curr
TE Connectivity3-1393146-4
Power/Signal Relay, DPDT, Momentary, 2320mW (Coil), 16A (Contact), AC Input, AC/DC Output
TE Connectivity3-1393146-2
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2320mW (COIL), 16A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
POWER/SIGNAL RELAY DPDT MOMENTARY 1700mW (COIL) 20A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Schneider Electric788XBXC-240A
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 220/240AC; Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of TE Connectivity 1415542-9 provided by its distributors.

Electromechanical Power Relay DPDT 16A 230VAC 8300Ohm Quick Connect Bracket Mount
Power/Signal Relay, 2 Form C, Momentary, 16A (Contact), 28VDC (Contact), Panel Mount
Power Relay 230VAC 16A DPDT(73.5x38.5x35.5)mm Flange
General Purpose Relay, Rm2 Series, Power, Non Latching, Dpdt, 230 Vac, 16 A Rohs Compliant: Yes |Schrack Te Connectivity RM225730
RELAY, DPDT, 400VAC, 16A; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 16A; Product Range: RM2 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltag; Available until stocks are exhausted
Coil Resistance kOhm = 8.3 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgCdO / Series = RM 7 / Width mm = 38.5 / Coil Voltage - AC V = 230 / Relay Type = General Purpose / Length mm = 35.5 / Height mm = 55.5 / Switching Current A = 16 / Switching Capacity kVA = 6 / Switching Voltage - AC V = 440

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM225730