TE Connectivity / P&B RM205730

Power Relay 230VAC 40A DPDT(73.5x38.5x35.5)mm Flange
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RM205730.

IHS

Datasheet4 pages11 years ago

TE Connectivity

Sager Electronics

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 16.55
Stock
670
188
Authorized Distributors
1
6
Relay Type
General Purpose
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
16 A
16 A
Coil Voltage (DC)
-
-
Coil Voltage (AC)
230 V
230 V
Coil Current
10 mA
10.1 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
8.3 kΩ
8.3 kΩ
Coil Power
2.32 W
2 W
Switching Capacity
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRM207730
PCB power relay [TE Connectivity] RM207730 PCB power relay
TE Connectivity / P&BRM203110
Electromechanical Relay 110VDC 10KOhm 40A DPDT (73.5x38.5x35.5)mm Flange Power Relay
TE Connectivity / P&BRM203524
Electromechanical Power Relay DPDT 16A 24VAC 86Ohm Quick Connect Bracket Mount
TE Connectivity / P&BRM202524
Power Relay 24VAC 16A DPDT(38.5x35.5x56.2)mm Plain Case
TE Connectivity1-1393146-7
Electromechanical Power Relay DPDT 16A 6VAC 5.3Ohm Quick Connect Socket
TE Connectivity / P&BRM203012
Power Relay 12VDC 16A DPDT(73.5x38.5x35.5)mm Flange

Descriptions

Descriptions of TE Connectivity / P&B RM205730 provided by its distributors.

Power Relay 230VAC 40A DPDT(73.5x38.5x35.5)mm Flange
General Purpose Relays DPDT 16A 230VAC POWER RELAY
Electromechanical Relay DPDT 40A 230VAC 8.3KOhm Flange Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2320mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE DPDT 16A 230V
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393146-2

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM 205730