TE Connectivity 3-1393146-2

Power/signal Relay, DPDT, Momentary, 2320MW (coil), 16A (contact), Panel Mount, Rohs Compliant
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)3-1393146-2Contact
>1w
North Star MicroNS-3-1393146-2Contact
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393146-2.

element14 APAC

Datasheet4 pages11 years ago

IHS

Electro Sonic

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

Weidmuller8690780000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690720000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity6-1393090-8
Power Relay 230VAC 10A DPDT(35.5x35.6x57)mm Socket
TE Connectivity / P&BRM232615
Power Relay 115VAC 16A DPDT(38.5x35.5x56.2)mm Plug-In
POWER/SIGNAL RELAY DPDT MOMENTARY 1700mW (COIL) 20A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Schneider Electric785XBXC-120A
Relay;E-Mech;Latching;DPDT;Cur-Rtg 16AAC/ADC;Ctrl-V 120AC;Vol-Rtg 277/28AC/DC

Descriptions

Descriptions of TE Connectivity 3-1393146-2 provided by its distributors.

POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2320mW (COIL), 16A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
General Purpose Relay, Rm2 Series, Power, Non Latching, Dpdt, 230 Vac, 16 A
Electromechanical Relay 230VAC 8.3KOhm 40A DPDT (73.5x38.5x35.5)mm Flange Power Relay
RELAY, DPDT, 400VAC, 16A; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 16A; Product Range: RM2 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 400VAC; Relay Terminals: Quick Connect; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 8.3kohm; Coil Voltage VAC Nom: 230V; Contact Current Max: 16A; Contact Voltage AC Nom: 400V; External Depth: 38.5mm; External Height: 35.5mm; External Width: 73.5mm; Nom Operating Power: 2.32VA; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty