TE Connectivity 1415075-1

Power Relay, 3Pdt, 230Vac, 10A, Din Rail Rohs Compliant: Yes |Schrack Te Connectivity 1415075-1
$ 20.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415075-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Sager Electronics

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1419111-9
Relay, 3 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 10 A, 400 V (AC), monostable, 6-1419111-9
TE Connectivity / AMP7-1419111-5
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 30mm)) THT Industrial Relay
TE Connectivity1393118-3
Relay, 3 Form C (NO/NC), 240 V (AC), 7200 Ω, 10 A, 240 V (AC), monostable, 1393118-3
TE Connectivity / AMP6-1393117-9
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-H-AC240V
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity6-1419111-9
Relay, 3 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 10 A, 400 V (AC), monostable, 6-1419111-9
Weidmuller8690000000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690010000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8921020000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
POWER/SIGNAL RELAY 3PDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 1415075-1 provided by its distributors.

Power Relay, 3Pdt, 230Vac, 10A, Din Rail Rohs Compliant: Yes |Schrack Te Connectivity 1415075-1
Power/Signal Relay, 3 Form C, Momentary, 10A (Contact), AC Input, Panel Mount
Relay package PT [TE Connectivity] PT3S7TD0 Relay package PT
3PDT DIN RAIL PANEL MOUNT RELAY SCREW, 10 A, 230V AC
Industrial Relays 3 form C 10A 230 VAC RED LED
RELAY GEN PURPOSE 3PDT 10A 230V
功率继电器, 3PDT, 230VAC, 10A, DIN 轨;
INDUSTRY RELAY 3PDT 10A 230VAC
1415075-1, TE Connectivity / AMP Brand
230V(AC) 3PDT DIN, 73.5mm*73.5mm*58mm
General Purpose Relays PT3S7TD0
PT3S7TD0 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: 1415075-1 | Internal Number: 1415075-1 | Alias Number: PT3S7TD0 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT3S7TD0