Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393118-3

Relay, 3 Form C (no/nc), 240 V (AC), 7200 Ω, 10 A, 240 V (AC), Monostable, 1393118-3
$ 29.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393118-3.

TE Connectivity

Datasheet5 pages4 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14

Master Electronics

Inventory History

3 month trend:
-30.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUP-14A15-240
Relay, 3Pdt, 240Vac, 32Vdc, 10A; |Potter&brumfield Te Connectivity KUP-14A15-240
TE Connectivity / P&BKUP-14A45-240
Power Relay 240VAC 10A 3PDT(38.89mm 35.71mm 53.98mm) Socket
TE Connectivity / AMP6-1393117-9
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKRPA-14AG-240
Universal relay Bracket mounting,Through hole mounting 35.71mm*35.71mm*50.8mm
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-H-AC240V
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity 1393118-3 provided by its distributors.

Relay, 3 Form C (NO/NC), 240 V (AC), 7200 Ω, 10 A, 240 V (AC), monostable, 1393118-3
Power Relay 240VAC 10A 3PDT(38.89mm 38.89mm 35.71mm) Bracket
Electromechanical Relay 3PDT 10A 240VAC 7.2KOhm Bracket Mount
Relay, Monostable Magnetic Coil System, 10 A, 240 Vac, 3 Form C, 3Pdt, 3 C/O
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:240VAC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
KUP-14A55-240=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.9 VA Coil Resistance: 7200 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.9 VA | Power Relay | Part Number: KUP-14A55-240 | Internal Number: 1393118-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14A55-240
  • KUP14A55-240