TE Connectivity / AMP 6-1393117-9

Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
$ 31.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1393117-9.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 6-1393117-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE ConnectivityKUP-14A15-240
Electromechanical Relay 3PDT 10A 240VAC 7.2KOhm Plain Case
TE Connectivity1393118-3
Power Relay 240VAC 10A 3PDT(38.89mm 38.89mm 35.71mm) Bracket
TE Connectivity / P&BKUP-14A45-240
Power Relay 240VAC 10A 3PDT(38.89mm 35.71mm 53.98mm) Socket
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-H-AC240V
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Electromechanical Relay 220/240VAC 7A 3PDT( (27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity / AMP 6-1393117-9 provided by its distributors.

Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Electromechanical Relay 3PDT 10A 240VAC 7.2KOhm Plain Case
Kup-14Ae5-240=Ku |Potter&brumfield Te Connectivity KUP-14AE5-240
Cross Referenced to TE CONNECTIVITY - Part AMP6-1393117-9
Industrial Relays 3PDT 10A 240VAC ENCLOSED RELAY
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE 3PDT 10A 240V
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14AE5-240