Omron MKS3PI-5 AC240

Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
$ 19.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS3PI-5 AC240.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay, Plug In, 3PDT, 250 VAC, 10 A, Socket Mount, MKS Series
Electromechanical Relay 3PDT 10A 240VAC 6.737KOhm Socket
TE ConnectivityKRPA-14AN-240
Relay, 3Pdt, 240Vac, 10A; Contact Config |Potter&brumfield Te Connectivity KRPA-14AN-240
TE ConnectivityKRPA-14AG-240
Universal relay Bracket mounting,Through hole mounting 35.71mm*35.71mm*50.8mm
Weidmuller8690570000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Omron MKS3PI-5 AC240 provided by its distributors.

Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay, 3Pdt, 240Vac, 10A; |Omron Industrial Automation MKS3PI-5 AC240
Relay; E-Mech; 3PDT; Ctrl-V 240AC; 10A; 250VAC; Socket Mount; 11 Pin Octal; MK-S Series
Power Supply; AC-DC; 24V; 4.5A; 85-264V In; Enclosed; DIN Rail; PFC; 108W; S8VM Series
Omron Power Relay MKS Series 240V AC Coil 10A Switching 3PDT
Power/Signal Relay, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
RELAY, 3PDT, 250VAC, 30VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 240VAC; Contact Current: 10A; Product Range: MK-S Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Contact Voltage VDC: 30VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS3PI-5-AC240
  • MKS3PI-5AC240
  • MKS3PI5 AC240
  • MKS3PI5AC240