Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1419111-9

Relay, 3 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 10 A, 400 V (AC), monostable, 6-1419111-9
$ 10.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1419111-9.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

Master Electronics

TE Connectivity

element14 APAC

Newark

Inventory History

3 month trend:
-5.21%

CAD Models

Download TE Connectivity 6-1419111-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity7-1419111-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT (( 28mm 22.5mm 30mm)) THT Industrial Relay
TE Connectivity5-1415002-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay Automotive
Weidmuller8689980000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690030000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690040000
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(29x22.5x28)mm Socket General Purpose Relay
TE Connectivity / AMP7-1419111-5
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 30mm)) THT Industrial Relay
TE Connectivity6-1419111-6
Universal relay Plugins,D22.5XL28MM Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity7-1419111-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT (( 28mm 22.5mm 30mm)) THT Industrial Relay
TE Connectivity / P&BRM302024
Power Relay 24VDC 10A 3PDT(38.5x35.5x56.2)mm Plug-In
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity 6-1419111-9 provided by its distributors.

Relay, 3 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 10 A, 400 V (AC), monostable, 6-1419111-9
Relay, Pt Series, Power - General Purpose, Non Latching, 3Pdt, 230 Vac, 10 A Rohs Compliant: Yes |Schrack Te Connectivity 6-1419111-9.
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1 VA / .9 VA Coil Power Rating AC, 19465 Ω Coil Resistance, SCHRACK Miniature Relay PT
Switching Current A = 10 / Switching Capacity kVA = 2.4 / Switching Voltage - AC V = 400 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Width mm = 22.5 / Coil Voltage - AC V = 230 / Length mm = 28 / Height mm = 29 / Contact Configuration = 3CO / Coil Type = AC
PT370730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: PT370730 | Internal Number: 6-1419111-9 | Alias Number: C99356-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1419111-9.
  • PT 370730
  • PT370730
  • PT370730.