
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A126667-ND | 14,546 | 1 | Bulk | ||||||||
| Heilind Asia | 141456-1 | 0 | 4h | |||||||||
| Interstate Connecting Components | 141456-1 | 0 | 9h | |||||||||
| Heilind Americas | 141456-1 | 0 | 10h | |||||||||
| TTI | 141456-1 | 0 | 8K | 17h |
Download datasheets and manufacturer documentation for TE Connectivity 141456-1.
Download TE Connectivity 141456-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 141456-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 141456-1.