TE Connectivity 165590-1

Round plug, Ø 3.96 mm, L 22.7 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 165590-1
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165590-1.

Newark

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-91.95%

CAD Models

Download TE Connectivity 165590-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity141462-1
Round plug, Ø 3 mm, L 24 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 141462-1
TE Connectivity324225
Spade Tongue Terminal 14-16AWG Copper Blue 20.07mm Tin Carton
TE Connectivity324227
Round plug, Ø 4.086 mm, L 20.32 mm, insulated, straight, blue, 1.04-2.62 mm², AWG 16 to 14, 324227
Snap Plug Terminal 14-16AWG M 22.89mm Electro-Tin Avikrimp™ T/R
TE Connectivity324228
Round plug, Ø 4.75 mm, L 19.63 mm, insulated, straight, blue, 1.04-2.62 mm², AWG 17 to 14, 324228
Scotchlok Male Disconnect, Nylon Insulated w/Insulation Grip Bullet Style | 3M MNG18-156DMK-A

Descriptions

Descriptions of TE Connectivity 165590-1 provided by its distributors.

Round plug, Ø 3.96 mm, L 22.7 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 165590-1
TERM, SHUR-PLUG, 20-15AWG, 1.5MM2; Available until stocks are exhausted Alternative available
Quick Disconnect Terminal 15.5-20AWG M 20.2mm Tin Loose Piece
TERM, SHUR PLUG, 4MM PIN, 22-16
Crimp pin Shur-plug 4mmdia 0.5-1.5 sq.mm
4mm , , , 22.7mm, 1.6mm2, 0.25mm
CONN TERM PIN 15.5-20AWG CRIMP
Special Order: 4MM SHUR PLUG Terminal & Splice Type: Shur Plug Terminal Type: Shur-Plug Pin Diameter: .156 in Pin Diameter: 3.96 mm Wire Insulation Diameter (Max): .138 in Shur Plug Shur-Plug .156" 3.96 mm | Pidg Shur Plug | Part Number: 165590-1 | Internal Number: 165590-1 | .138" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165590-1.