TE Connectivity 165429-1

Truck Shur-plug, Shur Plug Rec.assy | Te Connectivity 165429-1
$ 1.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165429-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.84%

CAD Models

Download TE Connectivity 165429-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
PanduitPV14-P47-M
Pin Terminal 16 14 AWG vinyl insulated .49 pin length bulk package.
PanduitPV14-P47-C
Pan-Term PV14-P47-C Pin Terminal 16 - 14 AWG 1C Blue Copper/Tin-Plated Vinyl 100 Pack
TE Connectivity165046
Insulated pin cable lug, 1.0-2.6 mm², AWG 16 to 14, 1.8 mm, blue, 165046
Pin Terminal 10-12AWG Copper Yellow PIN 27.9mm Tin Box
Quick Disconnect Terminal 14-16AWG Copper Alloy Blue M 36.3mm Electro Tin Perma-Seal™ Bag

Descriptions

Descriptions of TE Connectivity 165429-1 provided by its distributors.

TRUCK SHUR-PLUG, SHUR PLUG REC.ASSY | TE Connectivity 165429-1
Shur-Plug 13.5-17AWG RCP 24.7mm 8.1mm Tin Loose Piece
Shur-Plug 13-17AWG Brass Blue F 24.7mm Tin Box
0.156, 4mm , , , 24.7mm, 2.6mm2, 1mm
Terminal, Male Bullet, 4Mm, Light Blue; Product Range:shur-Plug Series; Wire Size Awg Min:17Awg; Wire Size Awg Max:13Awg; Conductor Area Csa:2.6Mm ; Terminal Type:female Bullet; Insulator Colour:blue; Terminal Material:brass Rohs Compliant: Yes
Special Order: SHUR PLUG REC.ASSY Terminal & Splice Type: Shur Plug Terminal Type: Shur-Plug Receptacle Wire Insulation Diameter (Max): .157 in Wire Insulation Diameter (Max): 4 mm Accepts Wire Insulation Diameter Range: .157 in Shur Plug Shur-Plug Receptacle .157" 4 mm | Pidg Shur Plug | Part Number: 165429-1 | Internal Number: 165429-1 | Alias Number: AMPS-0-0165429-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165429-1.