TE Connectivity 324228

TE Connectivity 324228 PG Female Terminal Shur Plug 16-14 Unshrouded
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324228.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 324228 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Snap Plug Terminal 14-16AWG M 22.89mm Electro-Tin Avikrimp™ T/R
TE Connectivity165590-1
Round plug, Ø 3.96 mm, L 22.7 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 165590-1
TE Connectivity324227
Round plug, Ø 4.086 mm, L 20.32 mm, insulated, straight, blue, 1.04-2.62 mm², AWG 16 to 14, 324227
TE Connectivity60660-1
CONN TERM PIN 14-18AWG CRIMP / Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Scotchlok Male Disconnect, Nylon Insulated w/Insulation Grip Bullet Style | 3M MNG18-156DMK-A

Descriptions

Descriptions of TE Connectivity 324228 provided by its distributors.

TE Connectivity 324228 PG Female Terminal Shur Plug 16-14 Unshrouded
Round plug, Ø 4.75 mm, L 19.63 mm, insulated, straight, blue, 1.04-2.62 mm², AWG 17 to 14, 324228
Shur-Plug 14-16AWG Copper Blue PL 19.63mm Tin Box
Crimp Wire Pins, Tabs & Ferrules, Shur-Plug, Pin Diameter 4.75 mm [.187 in], 16 – 14 AWG Wire Size, 1.25 – 2 mm² Wire Size, SHUR-PLUG
Special Order: PG SHUR PLUG 16-14 Crimp Wire Terminal Type: Shur-Plug Terminal Primary Product Color: Blue Mating Pin Diameter: .187 in Mating Pin Diameter: 4.75 mm Compatible Insulation Diameter Range: .193 in .118 – .193 in Shur-Plug Terminal Blue .187" 4.75 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 324228 | Internal Number: 324228 | .187" | TE Connectivity | SHUR-PLUG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty