TE Connectivity 141462-1

Round plug, Ø 3 mm, L 24 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 141462-1
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 141462-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-55.53%

CAD Models

Download TE Connectivity 141462-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity165590-1
TERM, SHUR-PLUG, 20-15AWG, 1.5MM2; Available until stocks are exhausted Alternative available
TE Connectivity141456-1
Skt Assy, Shur, ins, 4 Mm Dia, 22-16 Awg Rohs Compliant: Yes |Te Connectivity Amp 141456-1
TE Connectivity61388-1
CONN TERM PIN 16-20AWG CRIMP / Terminal Connector Male, Pin (Plug) 16-20 AWG Crimp Tin
Snap Plug Terminal 14-16AWG M 22.89mm Electro-Tin Avikrimp™ T/R
Scotchlok Male Disconnect, Nylon Insulated w/Insulation Grip Bullet Style | 3M MNG18-156DMK-A
TE Connectivity324228
TE Connectivity 324228 PG Female Terminal Shur Plug 16-14 Unshrouded

Descriptions

Descriptions of TE Connectivity 141462-1 provided by its distributors.

Round plug, Ø 3 mm, L 24 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 141462-1
Quick Disconnect Terminal 15.5-20AWG M 24mm Tin Loose Piece
PIDG SERINSULATED MALE CRIMP BULLET CONN,20 TO 15.5AWG,3MM BULLET DIAMETER, RED
Shur-Plug 15-20AWG Brass Red M 24mm Tin Box
FASTON 110 FLAG REC 0.-0.8MM2 PTPBR
Crimp Wire Pins, Tabs & Ferrules, Shur-Plug, Pin Diameter 3.43 mm [.135 in], 20 – 15 AWG Wire Size, .5 – 1.5 mm² Wire Size, PIDG
Special Order: TERMINAL PIN PIDG 12 16 Crimp Wire Terminal Type: Shur-Plug Terminal Primary Product Color: Red Mating Pin Diameter: .135 in Mating Pin Diameter: 3.43 mm Compatible Insulation Diameter Range: .13 in Shur-Plug Terminal Red .135" 3.43 mm | Pidg Shur Plug | Part Number: 141462-1 | Internal Number: 141462-1 | Alias Number: AMPS-0-0141462-1 | .135" | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1414621