TE Connectivity 1393481-5

D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder
$ 6.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393481-5.

JRH Electronics

Datasheet5 pages3 years ago
Datasheet5 pages7 years ago
Datasheet4 pages2 years ago
Datasheet37 pages14 years ago

Sager Electronics

Electro Sonic

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+2.99%

CAD Models

Download TE Connectivity 1393481-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-5747871-4
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
D Sub Connector, DB9, Standard, Plug, SD, 9 Contacts, DE, Solder
TE Connectivity5747840-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity3-338309-2
Connector D Subminiature Plug 9 Position Shell Size 1 2.74 mm Solder Straight Through Hole Tray
ITT / CannonDBMM5W5P
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
ITT / CannonZDE9P1AKN-146
D Sub Connector, Right Angle, DB9, Standard, Plug, ZDE, 9 Contacts, DE, Solder
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1393481-5 provided by its distributors.

D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box
V23529B1225C209=D Sub Stiftlei Rohs Compliant: Yes |Amp Te Connectivity V23529B1225C209
V23529B1225C209=SUB D STIFTLEI, PCB D-Sub Connectors | TE Connectivity 1393481-5
D SUB CONNECTOR, PLUG, 9POS, 2.74MM; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23529-B1225-C209
  • V23529B1225C209