TE Connectivity 5747840-5

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
$ 2.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747840-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-10.88%

CAD Models

Download TE Connectivity 5747840-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.637
$ 2.653
$ 2.653
Stock
58,874
116,690
116,690
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity5747250-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, TH, Right Angle Body
TE Connectivity5747840-3
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle
TE Connectivity747840-6
Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
HARTING Elektronik09651616712
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5747840-5 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
D Sub Connector - Db9 - 9 Contacts - Plug - Through Hole - De - Amplimite Hd-20 Series - Steel Body.
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
D Sub Connector, Standard, 9Pos, Plug; P |Te Connectivity Amp 5747840-5.
D Subminiature Connector, 9 Contact(S), Male, 0.108 Inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Avnet Japan
CONNECTOR, PLUG, HD-20, 9 POS, SIZE 1, FRONT METAL SHELL, .318 SERIES, RIGHT ANG
HD-20 PLUG RA .318 FMS BD-LK S Number of Positions: 9 Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Ampseal Header | 9 Plug Board-to-Board Board Mount | 1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747840-5.