Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L717SDEH09POL2RM8

D Sub Conn, Plug, 9Pos, Solder; |Amphenol Communications Solutions L717SDEH09POL2RM8
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDEH09POL2RM8.

IHS

Datasheet4 pages6 years ago

Farnell

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-15.79%

CAD Models

Download Amphenol L717SDEH09POL2RM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1634580-2
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
D Sub Connector, DB9, Standard, Plug, TS, 9 Contacts, DE, Solder
Conn D-Sub PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Amphenol Communications SolutionsL717SDE09P1ACH3R
D Sub Connector, Standard, Plug, SD Series, 9 Contacts, DE, Solder
TE Connectivity3-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
TE Connectivity5747840-3
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle

Descriptions

Descriptions of Amphenol L717SDEH09POL2RM8 provided by its distributors.

D Sub Conn, Plug, 9Pos, Solder; |Amphenol Communications Solutions L717SDEH09POL2RM8
D Sub Connector, DB9, Standard, Plug, SD, 9 Contacts, DE, Solder
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3
Conn D-Subminiature PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
D SUB CONN, PLUG, 9POS, SOLDER; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: SD Series; Connector Body Material: Steel Body; Contact Material: Brass; Contact P
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 09 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Removable Front Screwlock, Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems