Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DBMM5W5P

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMM5W5P.

IHS

Datasheet1 page7 years ago

Electro Sonic

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+244%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
ITT / CannonDBM-5W5P-K87
Connector, D-Sub Combo, Plug, 5 Position; |Itt Cannon DBM5W5PK87
ITT / CannonDCM8W8P
Conn D-Sub PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port
Conn D-Sub PIN 3Power POS 6.85mm Solder Cup ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBMM5W5P provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
Conn Micro D-Subminiature PIN 5Power POS Solder Cup ST Thru-Hole 5 Terminal 1 Port
Plug for Male Contacts Solder pad 1 5pin(CoaxorPower) Steel£¬Yellow Chromate Plated Zinc 7.5A Black wire mounting£¬free hanging£¬Through hole mounting
D-SUB COMB CONNECTOR, PLUG, DB-5W5; Product Range: Combo D D*M Series; Insert Arrangement: DB-5W5; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 5; Contact Termination Type: Solder; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 5 Power; No. of Contacts: 5Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051522-0020
  • DBMM 5W5P
  • DBMM-5W5P