TE Connectivity 1393146-8

General Purpose Relay, Rmd Series, Power, Non Latching, Spst-No, 12 Vdc, 30 A
$ 17.795
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393146-8.

TE Connectivity

Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

IHS

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-54.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity1393146-1
Electromechanical Relay 12VDC 110Ohm 30A SPST-NO/SPST-NC (38.5x35.5x73.5)mm Bracket Power Relay
TE Connectivity1-1419104-7
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
TE Connectivity1-1393210-3
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
PanasonicJTV1AS-PA-12V
Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
PanasonicADQ23Q012
Power/Signal Relay, SPST, Latched, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), DC Input, AC Output

Descriptions

Descriptions of TE Connectivity 1393146-8 provided by its distributors.

General Purpose Relay, Rmd Series, Power, Non Latching, Spst-No, 12 Vdc, 30 A
Power Relay 12VDC 30A SPST-NO (( 38.5mm 35.5mm 73.5mm)) Bracket Mount
Electromechanical Relay SPST-NO-DM 30A 12VDC 110Ohm Flange Mount
Power/Signal Relay, SPST, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 400VAC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 30A; Product Range: RMD Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 400VAC; Relay Terminals: Qui

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMD05012
  • RMD05012.