Descriptions of TE Connectivity 1-1393210-3 provided by its distributors.
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
General Purpose Relay, T9A Series, Power, Non Latching, SPST-NO, 12 VDC, 30 A
Power Relay 12VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
RELAY, E-MECH, POWER, SPST-NO,30A, CTRL-V 12DC, VOL-RTG 240AC, PCB MNT,
Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole
Relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 30 A, 277 V (AC), monostable, 1-1393210-3
PCB power relay [TE Connectivity] T9AS1D12-12 PCB power relay
TE Connectivity Tyco Electronics Power relay, T9Aseries, 12V dc_coil_voltage, switching current30A, Unipolar normally open
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
T9AS1D12-12 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 1000 mW Coil Resistance: 144 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 1000 mW 144 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D12-12 | Internal Number: 1-1393210-3 | TE Connectivity
Industrial Relays (General Purpose) Product Highlights: T9A Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 30 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Solder; Contact Voltage VDC:28VDC; Contact Material:Silver Cadmium Oxide; Coil Resistance:144ohm; SVHC:Cadmium oxide (27-Jun-2018); Approvals & Standards:CSA, UL; Coil Voltage VDC Nom:12V; Contact Current Max:30A; External Depth:32.51mm; External Height:27.94mm; External Width:27.43mm; Nom Operating Power:1W; Relay Type:Power