Descriptions of TE Connectivity 1-1419104-7 provided by its distributors.
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
TE Connectivity T9AS1D22-12 Relay SPST-NO 12VDC PC Mount General Purpose
T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole
SIGNAL RELAYS, PCB,30A, SPST-NO, CTRL V 12DC, VOL RATG 240AC, PCB MOUNT, QUICK CONNECT
T9AS1D22-12 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1000 mW Coil Resistance: 144 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 1000 mW 144 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D22-12 | Internal Number: 1-1419104-7 | Alias Number: T9A-S1D22-12 | TE Connectivity
Industrial Relays (General Purpose) Product Highlights: T9A Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 30 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
Coil Resistance Ohm = 144 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgCdO / Series = T9A / Width mm = 27.4 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 32.5 / Height mm = 20.4 / Switching Current A = 30 / Switching Capacity kVA = 7.2 / Switching Voltage - AC V = 277