Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JTV1AS-PA-12V

Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
$ 3.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JTV1AS-PA-12V.

IHS

Datasheet7 pages7 years ago

element14 APAC

Factory Futures

element14

Farnell

Inventory History

3 month trend:
+244%

CAD Models

Download Panasonic JTV1AS-PA-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-30
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), DC Input, Random, AC Output
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
TE ConnectivityT90N1D12-12
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms
TE Connectivity2-1393209-2
Power Relay 12VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
TE Connectivity7-1393208-7
Power Relay 12VDC 30A SPST-NO(30.5x24.13x17.27)mm THT

Descriptions

Descriptions of Panasonic JTV1AS-PA-12V provided by its distributors.

Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
Power/Signal Relay, SPST, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), DC Input, AC Output
JTV Series 30 A SPST 12 V Through Hole Non-Polarized Power Relay
Power Relay 12VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
POWER RELAY SPST-NO 12VDC, 30A, PC BOARD; POWER RELAY SPST-NO 12VDC, 30A, PC BOARD; Contact Configuration:SPST-NO; Coil Resistance:144ohm; Relay Mounting:Through Hole; Carry Current:30A; Coil Type:DC; Coil Voltage DC Max:12V; Coil Voltage VDC Nom:12V; Contact Current Max:30A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JTV1AS-PA-12V.
  • JTV1ASPA12V