Panasonic ADQ23Q012

Power/Signal Relay, SPST, Latched, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), DC Input, AC Output
$ 16.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADQ23Q012.

IHS

Datasheet4 pages9 years ago

Electro Sonic

element14

Panasonic

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-15
LTD Date2019-12-31

Related Parts

PanasonicJTV1AS-PA-12V
Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), DC Input, Random, AC Output
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
TE ConnectivityT90N1D12-12
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms
TE Connectivity7-1393208-7
Purpose Relays Relay Pwr Spst 30A 12Vdc Pcb |Potter&brumfield Te Connectivity T90N1D42-12

Descriptions

Descriptions of Panasonic ADQ23Q012 provided by its distributors.

Power/Signal Relay, SPST, Latched, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), DC Input, AC Output
Power Relay 12VDC 30A SPST-NO(38x29x17.3)mm THT
ADQ Series 30 A SPST 12 VDC Through Hole Polarized Power Relay
POWER RELAY, 12VDC, 30A, SPST-NO, PCB; R; POWER RELAY, 12VDC, 30A, SPST-NO, PCB; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:30A; Contact Voltage AC Nom:250V; Coil Resistance:144ohm; Contact Configuration:SPST-NO; Coil Type:DC; Coil Current:83.3mA
RELAY, SPST-NO, 277VAC, 30A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:30A; Product Range:DQ Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:277V; Relay Terminals:SolderRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America