TE Connectivity 1376386-1

Power Connector Rectangular HDR 4 POS 5mm 9A Solder Through Hole
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376386-1.

IHS

Datasheet5 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1376386-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1376392-1
CONNECTOR, WIRE-TO-BOARD, 4 POSITION, 5MM, PCB, UL 94V-0, POWER KEY 5.0
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity172338-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Header; Wire to Board; PCB Plug; 4 Cont; Thru-Hole; Mini-Fit Jr./5566 Series; Natural
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
TE Connectivity1-770968-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch

Descriptions

Descriptions of TE Connectivity 1376386-1 provided by its distributors.

Power Connector Rectangular HDR 4 POS 5mm 9A Solder Through Hole
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Connector, Header, 4Pos, 5Mm, Pcb; Connector Systems:Wire-To-Board; Pitch Spacing:5Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Power Key 5.0 Series; Connector Shroud:- Rohs Compliant: Yes |Te Connectivity Amp 1376386-1
5mm B-T-W Conn. 4P(2row) HDR A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1376386-1 | Internal Number: 1376386-1 | 5 mm | TE Connectivity | Power Key 5.0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty