Molex 39-30-1040

Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-1040.

Upverter

Datasheet2 pages6 years ago
Datasheet7 pages17 years ago

IHS

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-4.70%

CAD Models

Download Molex 39-30-1040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 2 Rows, 4.2mm Pitch
RT ANGLE HEADER TIN PLATE W/PCB MNT FLANGE 94V-2 4 CIRCUT | Molex Incorporated 39-29-1048
Connector Header 4 Position 4.2 mm Solder Straight Thru-Hole 4 Terminal 1 Port Mini-Fit Jr

Descriptions

Descriptions of Molex 39-30-1040 provided by its distributors.

Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag
PCB Header Temperature range: max. 105 °C Combustibility class: UL 94 V-2 Gender of contacts: Male Gender of housing: Female Series: Mini-Fit Jr Poles: 4 Rated current: 9 A
CONN, R/A PCB HDR, 4POS, 2ROW, 4.2MM/THT; Pitch Spacing: 4.2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5569 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039301040
  • 039301040
  • 39-30-1040.
  • 3930-1040
  • 39301040