TE Connectivity 1-770968-0

Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770968-0.

Upverter

Technical Drawing1 page11 years ago

TE Connectivity

Newark

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.59%

CAD Models

Download TE Connectivity 1-770968-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity770874-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity172338-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity3-794630-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-770968-0 provided by its distributors.

Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
Pin Header, Right Angle, Wire-to-Board, 4.14 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
TE Connectivity 4.14mmpitch4pDouble row pin header Wire-to-board connector, Mini-Universal MATE-N-LOKseries, right angle, Through hole mounting
Pitch Spacing:4.14mm; No. of Rows:2Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Mini Universal MATE-N-LOK Series; Contact Material:Brass; Contact Plating:Tin Plated Contacts; Gender:Header RoHS Compliant: Yes
04P MINI UMNL R/A HDR ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 4 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770968-0.