TE Connectivity 172338-1

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172338-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet6 pages15 years ago
Technical Drawing1 page15 years ago
Instruction Sheet7 pages7 years ago
Instruction Sheet3 pages14 years ago
Datasheet20 pages0 years ago

Electro Sonic

IHS

Newark

Farnell

Inventory History

3 month trend:
-6.00%

CAD Models

Download TE Connectivity 172338-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-172167-9
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-172167-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 172338-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Connector, Soft Shell; 4; 600 VAC; Plug; Double-Row; Nylon; Plug; Natural
Connector, Housing, Pin & Socket, Plug,; |Te Connectivity Amp 172338-1
CONNECTOR HOUSING, PLUG, DUAL ROW, 4 WAY; Product Range: Mini Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 4.14mm; For Use With: AMP 170359, 170360 Series Pin & 170361, 170362 Series Sock
MINI UMNL PLUG HOUSING 4P Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 4 Plug Housing Crimp | TE Connectivity |
Pin housing Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-2 Connection principle: Wire-Wire Connector Design: Double Row / Straight / Accepts Male or Female Contacts Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 4 Rated voltage: 600 VAC/VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0172338-1
  • 172338-1.