TE Connectivity 1376392-1

Connector, Wire-to-board, 4 Position, 5MM, Pcb, Ul 94V-0, Power Key 5.0
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376392-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1586000-4
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity794953-4
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 4; Panel
TE Connectivity1586017-4
Conn Housing PL 4 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1376392-1 provided by its distributors.

CONNECTOR, WIRE-TO-BOARD, 4 POSITION, 5MM, PCB, UL 94V-0, POWER KEY 5.0
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Natural Bag/Box
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Plug
5MM POWER KEY 4P PLUG 2ROW NUT
Latch Holder,Plug 2 4pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting
1376392-1, TE Connectivity / AMP Brand
Plug Housing, 4Pos, Pa 6.6 Gf, Natural; Product Range:Power Key 5.0 Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:5Mm; For Use With:Amp Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts Rohs Compliant: Yes |Te Connectivity Amp 1376392-1
5MM POWER KEY 4P PLUG 2ROW NUT Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Board | Std Temp Power Key Plug | Part Number: 1376392-1 | Internal Number: 1376392-1 | TE Connectivity | Power Key 5.0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty