TE Connectivity 130620

Spade Tongue Terminal 10-12AWG 32.6mm 13.5mm Tin Loose Piece
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130620.

JRH Electronics

Datasheet5 pages1 year ago
Technical Drawing1 page18 years ago

TE Connectivity

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.37%

CAD Models

Download TE Connectivity 130620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity160292
TE CONNECTIVITY 160292 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 10-12
TE Connectivity324918
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin

Descriptions

Descriptions of TE Connectivity 130620 provided by its distributors.

Spade Tongue Terminal 10-12AWG 32.6mm 13.5mm Tin Loose Piece
Spade Tongue Terminal 10-12AWG Copper Yellow 33mm Tin Loose
Terminal, Spade, Rectanvular Tongue, Pidg, Wire Size 12-10
Terminals Spade 12-10 Awg M5 Rohs Compliant: Yes |Amp Te Connectivity 130620
Insulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, M5, yellow
SPADE TERMINAL, PIDG, YELLOW, AWG 12-10,M5
CRIMP TERMINAL, FORK, #10, 10AWG, YELLOW;
TE Connectivity U , PIDG, M5, 13.5mm, 2.6mm2, 6.6mm
Ring and Spade Tongue Terminals
CONN SPADE TERM 10-12AWG M5 YEL
Special Order: PIDG SPADE Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M5 Spade Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Spade Terminal | Part Number: 130620 | Internal Number: 130620 | Alias Number: C65696-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty