TE Connectivity 1241374-1

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 1241374-1
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241374-1.

TE Connectivity

Technical Drawing1 page7 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page9 years ago
Datasheet16 pages15 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.70%

CAD Models

Download TE Connectivity 1241374-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 1241374-1 provided by its distributors.

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 1241374-1
AMP MCP 1.5K, CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.5 mm .059" .024" | TE Connectivity
Contact, Socket, 20-18Awg, Crimp; Product Range:Mcp 1.5K Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Wire Size Awg Min:20Awg; For Use With:Amp Mcp 1.5K Series Hosing Connectors Rohs Compliant: Yes |Te Connectivity Amp 1241374-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241374-1.