TE Connectivity 1058083-1

DC - 4 GHz 50 Ohm SMA - BNC Plug - Jack RF Connector
$ 68.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1058083-1.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages20 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1058083-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2000-07-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-317
connector, rf coaxial, bnc straight jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF031-326
RF Connector BNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm
Amphenol RF242145
connector, rf coaxial, between series adapter, sma jack to smb plug
TE Connectivity5225396-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
TE Connectivity221789-1
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack
TE Connectivity2-331351-1
CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1
TE Connectivity1-5225398-5
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of TE Connectivity 1058083-1 provided by its distributors.

DC - 4 GHz 50 Ohm SMA - BNC Plug - Jack RF Connector
Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount PL/RCP Gold
Coaxial adapter, 50 Ω, OSM plug to BNC socket, straight, 1058083-1
RF Adapters - Between Series BNC -SMA ST J/P-ADP F/H
Between Series Adapters (BSA's) ADPTR SMA PLG/BNC JK
Adapter; SMA to BNC; Stainless Steel, Brass (BNC)
CONN ADAPT SMA PLUG TO BNC JACK
Panel Mount Panel Mount Female-Male Jack-plug
3282 2241 00 Part Number: 1058083-1 | Internal Number: 1058083-1 | Alias Number: 3282-2241-00 | TE Connectivity
Adapter SMA Plug - BNC Socket 50Ohm
Rf/Coaxial Adapter, Sma Plug-Bnc Jack; Convert From Coax Type:Sma; Convert From Gender:Plug; Convert To Coax Type:Bnc; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amp Te Connectivity 3282 2241 00

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1058083-1 .
  • 3282 2241 00
  • 3282-2241-00
  • 3282224100