Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5225396-7

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
$ 8.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5225396-7.

IHS

Datasheet5 pages2 years ago

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.71%

CAD Models

Download TE Connectivity 5225396-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.747
$ 12.71
Stock
6,197
39
Authorized Distributors
6
3
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Cable
Frequency
4 GHz
4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-02-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2022-01-14
LTD Date2022-01-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-331351-1
CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1
Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
TE Connectivity1-1337441-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
RadiallR141237000
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
TE Connectivity1-1337442-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of TE Connectivity 5225396-7 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Conn BNC 0Hz to 4GHz 50OhmCrimp STCable Mount RCP Gold Over NickelCarton
RF Connectors / Coaxial Connectors D.C. JACK 50 OHM
Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg174, Rg188; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5225396-7

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty