Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-331351-1

Connector, Rf, H Reliability Bnc/tnc, Jack, 600 VAC | Te Connectivity 2-331351-1
$ 20.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-331351-1.

TE Connectivity

Technical Drawing1 page14 years ago
Instruction Sheet2 pages27 years ago
Datasheet10 pages29 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-331351-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5225396-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
RadiallR141237000
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
TE Connectivity1-1337442-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 2-331351-1 provided by its distributors.

CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Carton
Conn, Amp - Te Connectivity 2-331351-1; |Te Connectivity Amp 2-331351-1
Bayonet Lock,Female Socket,Jack 1 4GHz 50Ω silvery Latch lock Crimping wire mounting,free hanging,Through hole mounting 30.48mm(Length)
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, RG58A, RG58B, RG58C;
BNC JACK, PTFE RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): 14.53 mm RF Connector Mated Outer Diameter (Approximate): .572 in Impedance: 50 Ω BNC Jack 14.53 mm .572" | Rf Connector | Part Number: 2-331351-1 | Internal Number: 2-331351-1 | .572" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty